
SBCHE61R5K | |
|---|---|
DigiKey Part Number | A131225-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE61R5K |
Description | RES 1.5 OHM 10% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±10% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE61R5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,79200 € | 19,80 € |
| 50 | 0,71060 € | 35,53 € |
| 100 | 0,64160 € | 64,16 € |
| 300 | 0,55273 € | 165,82 € |
| 500 | 0,51858 € | 259,29 € |
| 1.000 | 0,47836 € | 478,36 € |
| 5.000 | 0,40678 € | 2.033,90 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,73600 € |

