
SBCHE618KJ | |
|---|---|
DigiKey Part Number | A131222-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE618KJ |
Description | RES 18K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE618KJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,03600 € | 10,36 € |
| 25 | 0,89160 € | 22,29 € |
| 50 | 0,80120 € | 40,06 € |
| 100 | 0,72420 € | 72,42 € |
| 300 | 0,62510 € | 187,53 € |
| 500 | 0,58704 € | 293,52 € |
| 1.000 | 0,54219 € | 542,19 € |
| 5.000 | 0,46238 € | 2.311,90 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,94680 € |

