SBCCGS38 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCHE612RJ

DigiKey Part Number
A131218-ND
Manufacturer
Manufacturer Product Number
SBCHE612RJ
Description
RES 12 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SBCHE612RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,38000 €1,38 €
100,91000 €9,10 €
250,78200 €19,55 €
500,70140 €35,07 €
1000,63330 €63,33 €
3000,54550 €163,65 €
5000,51176 €255,88 €
1.0000,47200 €472,00 €
5.0000,40125 €2.006,25 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,71120 €