
RQ73C2B2K0BTD | |
|---|---|
DigiKey Part Number | A139746TR-ND - Tape & Reel (TR) A139746CT-ND - Cut Tape (CT) A139746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B2K0BTD |
Description | RES 2 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B2K0BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,51080 € | 12,77 € |
| 50 | 0,48300 € | 24,15 € |
| 100 | 0,45710 € | 45,71 € |
| 250 | 0,42632 € | 106,58 € |
| 500 | 0,40560 € | 202,80 € |
| 1.000 | 0,38698 € | 386,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35134 € | 1.756,70 € |
| 10.000 | 0,33893 € | 3.389,30 € |
| 15.000 | 0,33239 € | 4.985,85 € |
| 25.000 | 0,32486 € | 8.121,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |

