1.96 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2B1K96BTD

DigiKey Part Number
A139745TR-ND - Tape & Reel (TR)
A139745CT-ND - Cut Tape (CT)
A139745DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2B1K96BTD
Description
RES 1.96 KOHMS 0.1% 0.4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2B1K96BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,47600 €4,76 €
250,44120 €11,03 €
500,41700 €20,85 €
1000,39460 €39,46 €
2500,36784 €91,96 €
5000,34974 €174,87 €
1.0000,33353 €333,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30240 €1.512,00 €
10.0000,29154 €2.915,40 €
15.0000,28582 €4.287,30 €
25.0000,27923 €6.980,75 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,71920 €