61.9 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A61R9BTDF

DigiKey Part Number
1712-RQ73C2A61R9BTDFTR-ND - Tape & Reel (TR)
1712-RQ73C2A61R9BTDFCT-ND - Cut Tape (CT)
1712-RQ73C2A61R9BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A61R9BTDF
Description
RQ 0805 61R9 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,61500 €6,15 €
250,54240 €13,56 €
500,52820 €26,41 €
1000,49360 €49,36 €
2500,45972 €114,93 €
5000,43082 €215,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37859 €378,59 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,91760 €