53.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A53K6BTD

DigiKey Part Number
A140491TR-ND - Tape & Reel (TR)
A140491CT-ND - Cut Tape (CT)
A140491DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A53K6BTD
Description
RES 53.6 KOHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
53.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2A53K6BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.129
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,36700 €3,67 €
250,34000 €8,50 €
500,32140 €16,07 €
1000,30390 €30,39 €
2500,28296 €70,74 €
5000,26886 €134,43 €
1.0000,25613 €256,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,22402 €1.120,10 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,54560 €