
RQ73C2A487RBTD | |
|---|---|
DigiKey Part Number | A140473TR-ND - Tape & Reel (TR) A140473CT-ND - Cut Tape (CT) A140473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A487RBTD |
Description | RES 487 OHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 487 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A487RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,38320 € | 9,58 € |
| 50 | 0,36220 € | 18,11 € |
| 100 | 0,34250 € | 34,25 € |
| 250 | 0,31916 € | 79,79 € |
| 500 | 0,30332 € | 151,66 € |
| 1.000 | 0,28909 € | 289,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26174 € | 1.308,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |

