
RQ73C2A287RBTD | |
|---|---|
DigiKey Part Number | A140169TR-ND - Tape & Reel (TR) A140169CT-ND - Cut Tape (CT) A140169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A287RBTD |
Description | RES 287 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A287RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,35680 € | 8,92 € |
| 50 | 0,33740 € | 16,87 € |
| 100 | 0,31910 € | 31,91 € |
| 250 | 0,29724 € | 74,31 € |
| 500 | 0,28248 € | 141,24 € |
| 1.000 | 0,26918 € | 269,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24360 € | 1.218,00 € |
| 10.000 | 0,23466 € | 2.346,60 € |
| 15.000 | 0,22994 € | 3.449,10 € |
| 25.000 | 0,22450 € | 5.612,50 € |
| 35.000 | 0,22120 € | 7.742,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

