
| RQ73C1J8K25BTD | |
|---|---|
| DigiKey Part Number | A139657TR-ND - Tape & Reel (TR) A139657CT-ND - Cut Tape (CT) A139657DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RQ73C1J8K25BTD | 
| Description | RES 8.25 KOHMS 0.1% 0.15W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 8.25 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RQ73C1J8K25BTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,39000 € | 0,39 € | 
| 10 | 0,32400 € | 3,24 € | 
| 25 | 0,30080 € | 7,52 € | 
| 50 | 0,28420 € | 14,21 € | 
| 100 | 0,26870 € | 26,87 € | 
| 250 | 0,25020 € | 62,55 € | 
| 500 | 0,23766 € | 118,83 € | 
| 1.000 | 0,22639 € | 226,39 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,20182 € | 1.009,10 € | 
| 10.000 | 0,19614 € | 1.961,40 € | 
| 15.000 | 0,19506 € | 2.925,90 € | 
| 25.000 | 0,19390 € | 4.847,50 € | 
| 35.000 | 0,19346 € | 6.771,10 € | 
| Unit Price without VAT: | 0,39000 € | 
|---|---|
| Unit Price with VAT: | 0,48360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece