
RQ73C1E4K99BTD | |
|---|---|
DigiKey Part Number | A139793TR-ND - Tape & Reel (TR) A139793CT-ND - Cut Tape (CT) A139793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E4K99BTD |
Description | RES 4.99 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E4K99BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,37960 € | 9,49 € |
| 50 | 0,35880 € | 17,94 € |
| 100 | 0,33950 € | 33,95 € |
| 250 | 0,31636 € | 79,09 € |
| 500 | 0,30068 € | 150,34 € |
| 1.000 | 0,28657 € | 286,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25948 € | 1.297,40 € |
| 10.000 | 0,25002 € | 2.500,20 € |
| 15.000 | 0,24503 € | 3.675,45 € |
| 25.000 | 0,23927 € | 5.981,75 € |
| 35.000 | 0,23578 € | 8.252,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60760 € |

