1.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E1K65BTD

DigiKey Part Number
A140266TR-ND - Tape & Reel (TR)
A140266CT-ND - Cut Tape (CT)
A140266DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E1K65BTD
Description
RES 1.65 KOHMS 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E1K65BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.678
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,40500 €4,05 €
250,37640 €9,41 €
500,35540 €17,77 €
1000,33620 €33,62 €
2500,31324 €78,31 €
5000,29770 €148,85 €
1.0000,28373 €283,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,24376 €1.218,80 €
10.0000,23481 €2.348,10 €
15.0000,23009 €3.451,35 €
25.0000,22465 €5.616,25 €
35.0000,22135 €7.747,25 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,60760 €