
RQ73C1E143RBTD | |
|---|---|
DigiKey Part Number | A140253TR-ND - Tape & Reel (TR) A140253CT-ND - Cut Tape (CT) A140253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E143RBTD |
Description | RES 143 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E143RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,41000 € | 10,25 € |
| 50 | 0,38740 € | 19,37 € |
| 100 | 0,36660 € | 36,66 € |
| 250 | 0,34164 € | 85,41 € |
| 500 | 0,32480 € | 162,40 € |
| 1.000 | 0,30966 € | 309,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28058 € | 1.402,90 € |
| 10.000 | 0,27043 € | 2.704,30 € |
| 15.000 | 0,26508 € | 3.976,20 € |
| 25.000 | 0,25891 € | 6.472,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65720 € |

