
RP73PF2A10K5BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A10K5BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A10K5BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A10K5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A10K5BTDF |
Description | RES SMD 10.5K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A10K5BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20360 € | 5,09 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,18190 € | 18,19 € |
| 250 | 0,16924 € | 42,31 € |
| 500 | 0,16058 € | 80,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16042 € | 160,42 € |
| 2.000 | 0,15304 € | 306,08 € |
| 3.000 | 0,14910 € | 447,30 € |
| 5.000 | 0,14452 € | 722,60 € |
| 7.000 | 0,14172 € | 992,04 € |
| 10.000 | 0,13893 € | 1.389,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

