
RP73PF1J75RBTDF | |
|---|---|
DigiKey Part Number | A110000TR-ND - Tape & Reel (TR) A110000CT-ND - Cut Tape (CT) A110000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J75RBTDF |
Description | RES SMD 75 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J75RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,19520 € | 4,88 € |
| 50 | 0,18440 € | 9,22 € |
| 100 | 0,17430 € | 17,43 € |
| 250 | 0,16208 € | 40,52 € |
| 500 | 0,15376 € | 76,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15199 € | 151,99 € |
| 2.000 | 0,14698 € | 293,96 € |
| 3.000 | 0,14542 € | 436,26 € |
| 5.000 | 0,14093 € | 704,65 € |
| 7.000 | 0,13738 € | 961,66 € |
| 10.000 | 0,13292 € | 1.329,20 € |
| 12.000 | 0,13181 € | 1.581,72 € |
| 24.000 | 0,12948 € | 3.107,52 € |
| 25.000 | 0,12922 € | 3.230,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

