
RP73PF1J18K7BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J18K7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J18K7BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J18K7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J18K7BTDF |
Description | RES SMD 18.7K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J18K7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20320 € | 5,08 € |
| 50 | 0,19180 € | 9,59 € |
| 100 | 0,18120 € | 18,12 € |
| 250 | 0,16848 € | 42,12 € |
| 500 | 0,15984 € | 79,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15202 € | 152,02 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

