
RP73PF1J110KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J110KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J110KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J110KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J110KBTDF |
Description | RES SMD 110K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J110KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,17760 € | 8,88 € |
| 100 | 0,16520 € | 16,52 € |
| 250 | 0,15680 € | 39,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15663 € | 156,63 € |
| 2.000 | 0,14942 € | 298,84 € |
| 3.000 | 0,14556 € | 436,68 € |
| 5.000 | 0,14108 € | 705,40 € |
| 7.000 | 0,13834 € | 968,38 € |
| 10.000 | 0,13561 € | 1.356,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

