
RP73PF1E84K5BTD | |
|---|---|
DigiKey Part Number | A127504TR-ND - Tape & Reel (TR) A127504CT-ND - Cut Tape (CT) A127504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E84K5BTD |
Description | RES 84.5K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E84K5BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12640 € | 3,16 € |
| 50 | 0,11940 € | 5,97 € |
| 100 | 0,11280 € | 11,28 € |
| 250 | 0,10476 € | 26,19 € |
| 500 | 0,09926 € | 49,63 € |
| 1.000 | 0,09428 € | 94,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08457 € | 422,85 € |
| 10.000 | 0,08114 € | 811,40 € |
| 15.000 | 0,07932 € | 1.189,80 € |
| 25.000 | 0,07721 € | 1.930,25 € |
| 35.000 | 0,07593 € | 2.657,55 € |
| 50.000 | 0,07466 € | 3.733,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

