
RP73PF1E124KBTD | |
|---|---|
DigiKey Part Number | A127520TR-ND - Tape & Reel (TR) A127520CT-ND - Cut Tape (CT) A127520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E124KBTD |
Description | RES 124K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E124KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,09610 € | 9,61 € |
| 250 | 0,08928 € | 22,32 € |
| 500 | 0,08460 € | 42,30 € |
| 1.000 | 0,08033 € | 80,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06119 € | 305,95 € |
| 10.000 | 0,05911 € | 591,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

