


RP73D2A20RBTG | |
|---|---|
DigiKey Part Number | RP73D2A20RBTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2A20RBTG |
Description | RES SMD 20 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A20RBTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,68680 € | 17,17 € |
| 50 | 0,64920 € | 32,46 € |
| 100 | 0,61480 € | 61,48 € |
| 250 | 0,57404 € | 143,51 € |
| 500 | 0,54660 € | 273,30 € |
| 1.000 | 0,52206 € | 522,06 € |
| 5.000 | 0,47524 € | 2.376,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

