
ROX5SSJ5K1 | |
|---|---|
DigiKey Part Number | A142817CT-ND - Cut Tape (CT) A142817TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ5K1 |
Description | RES 5.1K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,35520 € | 8,88 € |
| 50 | 0,31680 € | 15,84 € |
| 100 | 0,28370 € | 28,37 € |
| 250 | 0,24760 € | 61,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22502 € | 112,51 € |
| 1.000 | 0,20580 € | 205,80 € |
| 1.500 | 0,19593 € | 293,89 € |
| 2.500 | 0,18476 € | 461,90 € |
| 3.500 | 0,17810 € | 623,35 € |
| 5.000 | 0,17160 € | 858,00 € |
| 6.000 | 0,16848 € | 1.010,88 € |
| 12.000 | 0,15777 € | 1.893,24 € |
| 12.500 | 0,15719 € | 1.964,88 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

