
ROX5SSJ390R | |
|---|---|
DigiKey Part Number | A142790CT-ND - Cut Tape (CT) A142790TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ390R |
Description | RES 390 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,35960 € | 8,99 € |
| 50 | 0,32040 € | 16,02 € |
| 100 | 0,28730 € | 28,73 € |
| 250 | 0,25076 € | 62,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22788 € | 113,94 € |
| 1.000 | 0,20846 € | 208,46 € |
| 1.500 | 0,19847 € | 297,70 € |
| 2.500 | 0,18718 € | 467,95 € |
| 3.500 | 0,18044 € | 631,54 € |
| 5.000 | 0,17387 € | 869,35 € |
| 6.000 | 0,17071 € | 1.024,26 € |
| 12.000 | 0,15988 € | 1.918,56 € |
| 12.500 | 0,15929 € | 1.991,12 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

