
ROX3SJ82K | |
|---|---|
DigiKey Part Number | A131589CT-ND - Cut Tape (CT) A131589TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ82K |
Description | RES 82K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ82K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,12750 € | 12,75 € |
| 250 | 0,11016 € | 27,54 € |
| 500 | 0,09930 € | 49,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09188 € | 91,88 € |
| 2.000 | 0,08389 € | 167,78 € |
| 3.000 | 0,07977 € | 239,31 € |
| 5.000 | 0,07513 € | 375,65 € |
| 7.000 | 0,07236 € | 506,52 € |
| 10.000 | 0,06965 € | 696,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

