
ROX3SJ120R | |
|---|---|
DigiKey Part Number | A105887CT-ND - Cut Tape (CT) A105887TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ120R |
Description | RES 120 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,15760 € | 3,94 € |
| 50 | 0,13960 € | 6,98 € |
| 100 | 0,12430 € | 12,43 € |
| 250 | 0,10728 € | 26,82 € |
| 500 | 0,09670 € | 48,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08768 € | 87,68 € |
| 2.000 | 0,08001 € | 160,02 € |
| 3.000 | 0,07607 € | 228,21 € |
| 5.000 | 0,07161 € | 358,05 € |
| 7.000 | 0,06895 € | 482,65 € |
| 10.000 | 0,06636 € | 663,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

