
ROX2SJ12R | |
|---|---|
DigiKey Part Number | A131497CT-ND - Cut Tape (CT) A131497TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ12R |
Description | RES 12 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,12600 € | 3,15 € |
| 50 | 0,11120 € | 5,56 € |
| 100 | 0,09880 € | 9,88 € |
| 250 | 0,08512 € | 21,28 € |
| 500 | 0,07654 € | 38,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06926 € | 69,26 € |
| 2.000 | 0,06307 € | 126,14 € |
| 3.000 | 0,05988 € | 179,64 € |
| 5.000 | 0,05628 € | 281,40 € |
| 7.000 | 0,05413 € | 378,91 € |
| 10.000 | 0,05203 € | 520,30 € |
| 12.000 | 0,05103 € | 612,36 € |
| 24.000 | 0,04757 € | 1.141,68 € |
| 25.000 | 0,04739 € | 1.184,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

