
RN73C2A887RBTDF | |
|---|---|
DigiKey Part Number | A103519TR-ND - Tape & Reel (TR) A103519CT-ND - Cut Tape (CT) A103519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A887RBTDF |
Description | RES SMD 887 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A887RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,47520 € | 11,88 € |
| 50 | 0,44940 € | 22,47 € |
| 100 | 0,42530 € | 42,53 € |
| 250 | 0,39660 € | 99,15 € |
| 500 | 0,37726 € | 188,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36510 € | 365,10 € |
| 2.000 | 0,34217 € | 684,34 € |
| 3.000 | 0,34077 € | 1.022,31 € |
| 5.000 | 0,31920 € | 1.596,00 € |
| 7.000 | 0,31075 € | 2.175,25 € |
| 10.000 | 0,30235 € | 3.023,50 € |
| 12.000 | 0,30061 € | 3.607,32 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76880 € |

