
RN73C2A3K32BTDF | |
|---|---|
DigiKey Part Number | A103674TR-ND - Tape & Reel (TR) A103674CT-ND - Cut Tape (CT) A103674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A3K32BTDF |
Description | RES SMD 3.32KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A3K32BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,46040 € | 11,51 € |
| 50 | 0,43520 € | 21,76 € |
| 100 | 0,41180 € | 41,18 € |
| 250 | 0,38396 € | 95,99 € |
| 500 | 0,36520 € | 182,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36579 € | 365,79 € |
| 2.000 | 0,35003 € | 700,06 € |
| 3.000 | 0,34165 € | 1.024,95 € |
| 5.000 | 0,33193 € | 1.659,65 € |
| 7.000 | 0,32600 € | 2.282,00 € |
| 10.000 | 0,32012 € | 3.201,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

