
RN73C2A267RBTDF | |
|---|---|
DigiKey Part Number | A103811TR-ND - Tape & Reel (TR) A103811CT-ND - Cut Tape (CT) A103811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A267RBTDF |
Description | RES SMD 267 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A267RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,45280 € | 11,32 € |
| 50 | 0,42780 € | 21,39 € |
| 100 | 0,40470 € | 40,47 € |
| 250 | 0,37740 € | 94,35 € |
| 500 | 0,35892 € | 179,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36632 € | 366,32 € |
| 2.000 | 0,35052 € | 701,04 € |
| 3.000 | 0,34212 € | 1.026,36 € |
| 5.000 | 0,32275 € | 1.613,75 € |
| 7.000 | 0,31962 € | 2.237,34 € |
| 10.000 | 0,31651 € | 3.165,10 € |
| 12.000 | 0,31343 € | 3.761,16 € |
| 24.000 | 0,30765 € | 7.383,60 € |
| 25.000 | 0,30710 € | 7.677,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

