
RN73C2A124KBTDF | |
|---|---|
DigiKey Part Number | A103297TR-ND - Tape & Reel (TR) A103297CT-ND - Cut Tape (CT) A103297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A124KBTDF |
Description | RES SMD 124K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A124KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,46320 € | 11,58 € |
| 50 | 0,43780 € | 21,89 € |
| 100 | 0,41420 € | 41,42 € |
| 250 | 0,38624 € | 96,56 € |
| 500 | 0,36738 € | 183,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36632 € | 366,32 € |
| 2.000 | 0,35052 € | 701,04 € |
| 3.000 | 0,34212 € | 1.026,36 € |
| 5.000 | 0,33236 € | 1.661,80 € |
| 7.000 | 0,32317 € | 2.262,19 € |
| 10.000 | 0,31209 € | 3.120,90 € |
| 12.000 | 0,31122 € | 3.734,64 € |
| 24.000 | 0,30765 € | 7.383,60 € |
| 25.000 | 0,30710 € | 7.677,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

