4.64 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J4K64BTDF

DigiKey Part Number
1712-RN73C1J4K64BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J4K64BTDFCT-ND - Cut Tape (CT)
1712-RN73C1J4K64BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J4K64BTDF
Description
RES SMD 4.64KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J4K64BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,51200 €5,12 €
250,47520 €11,88 €
500,44900 €22,45 €
1000,42500 €42,50 €
2500,39624 €99,06 €
5000,37688 €188,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35948 €359,48 €
2.0000,34397 €687,94 €
3.0000,33572 €1.007,16 €
5.0000,32615 €1.630,75 €
7.0000,32032 €2.242,24 €
10.0000,31453 €3.145,30 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,76880 €