
RN73C1J187KBTD | |
|---|---|
DigiKey Part Number | A124715TR-ND - Tape & Reel (TR) A124715CT-ND - Cut Tape (CT) A124715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J187KBTD |
Description | RES SMD 187K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 187 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J187KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34000 € | 8,50 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,30400 € | 30,40 € |
| 250 | 0,28308 € | 70,77 € |
| 500 | 0,26896 € | 134,48 € |
| 1.000 | 0,25625 € | 256,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23180 € | 1.159,00 € |
| 10.000 | 0,22324 € | 2.232,40 € |
| 15.000 | 0,21873 € | 3.280,95 € |
| 25.000 | 0,21353 € | 5.338,25 € |
| 35.000 | 0,21037 € | 7.362,95 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

