
RN73C1J140KBTD | |
|---|---|
DigiKey Part Number | A124703TR-ND - Tape & Reel (TR) A124703CT-ND - Cut Tape (CT) A124703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J140KBTD |
Description | RES SMD 140K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J140KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,31200 € | 7,80 € |
| 50 | 0,29500 € | 14,75 € |
| 100 | 0,27890 € | 27,89 € |
| 250 | 0,25968 € | 64,92 € |
| 500 | 0,24668 € | 123,34 € |
| 1.000 | 0,23496 € | 234,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21240 € | 1.062,00 € |
| 10.000 | 0,20450 € | 2.045,00 € |
| 15.000 | 0,20034 € | 3.005,10 € |
| 25.000 | 0,19553 € | 4.888,25 € |
| 35.000 | 0,19262 € | 6.741,70 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |

