
RN73C1E6K04BTD | |
|---|---|
DigiKey Part Number | A121711TR-ND - Tape & Reel (TR) A121711CT-ND - Cut Tape (CT) A121711DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E6K04BTD |
Description | RES SMD 6.04KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E6K04BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,36640 € | 9,16 € |
| 50 | 0,34620 € | 17,31 € |
| 100 | 0,32740 € | 32,74 € |
| 250 | 0,30492 € | 76,23 € |
| 500 | 0,28980 € | 144,90 € |
| 1.000 | 0,27618 € | 276,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24999 € | 1.249,95 € |
| 10.000 | 0,24084 € | 2.408,40 € |
| 15.000 | 0,23601 € | 3.540,15 € |
| 25.000 | 0,23044 € | 5.761,00 € |
| 35.000 | 0,22707 € | 7.947,45 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |

