
| RN73C1E69R8BTD | |
|---|---|
| DigiKey Part Number | A124600TR-ND - Tape & Reel (TR) A124600CT-ND - Cut Tape (CT) A124600DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73C1E69R8BTD | 
| Description | RES SMD 69.8 OHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 69.8 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73C1E69R8BTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,43000 € | 0,43 € | 
| 10 | 0,36000 € | 3,60 € | 
| 25 | 0,33400 € | 8,35 € | 
| 50 | 0,31560 € | 15,78 € | 
| 100 | 0,29860 € | 29,86 € | 
| 250 | 0,27816 € | 69,54 € | 
| 500 | 0,26432 € | 132,16 € | 
| 1.000 | 0,25187 € | 251,87 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,23694 € | 1.184,70 € | 
| 10.000 | 0,22821 € | 2.282,10 € | 
| 15.000 | 0,22360 € | 3.354,00 € | 
| 25.000 | 0,21828 € | 5.457,00 € | 
| 35.000 | 0,21506 € | 7.527,10 € | 
| Unit Price without VAT: | 0,43000 € | 
|---|---|
| Unit Price with VAT: | 0,53320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece