
RN73C1E40K2BTD | |
|---|---|
DigiKey Part Number | A124642TR-ND - Tape & Reel (TR) A124642CT-ND - Cut Tape (CT) A124642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E40K2BTD |
Description | RES SMD 40.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E40K2BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,34880 € | 8,72 € |
| 50 | 0,32960 € | 16,48 € |
| 100 | 0,31170 € | 31,17 € |
| 250 | 0,29036 € | 72,59 € |
| 500 | 0,27592 € | 137,96 € |
| 1.000 | 0,26291 € | 262,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23788 € | 1.189,40 € |
| 10.000 | 0,22912 € | 2.291,20 € |
| 15.000 | 0,22450 € | 3.367,50 € |
| 25.000 | 0,21918 € | 5.479,50 € |
| 35.000 | 0,21595 € | 7.558,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

