
RN73C1E15KBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1E15KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1E15KBTDFCT-ND - Cut Tape (CT) 1712-RN73C1E15KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E15KBTDF |
Description | RES SMD 15K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E15KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,61000 € | 15,25 € |
| 50 | 0,57660 € | 28,83 € |
| 100 | 0,54600 € | 54,60 € |
| 250 | 0,50952 € | 127,38 € |
| 500 | 0,48496 € | 242,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39894 € | 398,94 € |
| 2.000 | 0,38187 € | 763,74 € |
| 3.000 | 0,37280 € | 1.118,40 € |
| 5.000 | 0,36229 € | 1.811,45 € |
| 7.000 | 0,35588 € | 2.491,16 € |
| 10.000 | 0,34952 € | 3.495,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97960 € |

