
RLW73B2FR27TD | |
|---|---|
DigiKey Part Number | 1712-RLW73B2FR27TDTR-ND - Tape & Reel (TR) 1712-RLW73B2FR27TDCT-ND - Cut Tape (CT) 1712-RLW73B2FR27TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73B2FR27TD |
Description | RLW73 B2 1% R27 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,20320 € | 5,08 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,16060 € | 16,06 € |
| 250 | 0,13912 € | 34,78 € |
| 500 | 0,12572 € | 62,86 € |
| 1.000 | 0,11430 € | 114,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09400 € | 470,00 € |
| 10.000 | 0,08736 € | 873,60 € |
| 15.000 | 0,08395 € | 1.259,25 € |
| 25.000 | 0,08010 € | 2.002,50 € |
| 35.000 | 0,07780 € | 2.723,00 € |
| 50.000 | 0,07555 € | 3.777,50 € |
| 60.000 | 0,07448 € | 4.468,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

