
RLP73K2BR36FTDF | |
---|---|
DigiKey Part Number | A109658TR-ND - Tape & Reel (TR) A109658CT-ND - Cut Tape (CT) A109658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR36FTDF |
Description | RES 0.36 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR36FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,31400 € | 3,14 € |
25 | 0,26680 € | 6,67 € |
50 | 0,23700 € | 11,85 € |
100 | 0,21170 € | 21,17 € |
250 | 0,18408 € | 46,02 € |
500 | 0,16680 € | 83,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,15211 € | 152,11 € |
2.000 | 0,13962 € | 279,24 € |
3.000 | 0,13320 € | 399,60 € |
5.000 | 0,12594 € | 629,70 € |
7.000 | 0,12161 € | 851,27 € |
10.000 | 0,11738 € | 1.173,80 € |
12.000 | 0,11535 € | 1.384,20 € |
24.000 | 0,10839 € | 2.601,36 € |
25.000 | 0,10802 € | 2.700,50 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,60760 € |