
RLP73K2AR51JTD | |
---|---|
DigiKey Part Number | A109810TR-ND - Tape & Reel (TR) A109810CT-ND - Cut Tape (CT) A109810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2AR51JTD |
Description | RES 0.51 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2AR51JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,11200 € | 1,12 € |
25 | 0,09440 € | 2,36 € |
50 | 0,08340 € | 4,17 € |
100 | 0,07380 € | 7,38 € |
250 | 0,06336 € | 15,84 € |
500 | 0,05686 € | 28,43 € |
1.000 | 0,05130 € | 51,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,04139 € | 206,95 € |
10.000 | 0,03815 € | 381,50 € |
15.000 | 0,03649 € | 547,35 € |
25.000 | 0,03460 € | 865,00 € |
35.000 | 0,03348 € | 1.171,80 € |
50.000 | 0,03238 € | 1.619,00 € |
60.000 | 0,03186 € | 1.911,60 € |
120.000 | 0,03006 € | 3.607,20 € |
125.000 | 0,02996 € | 3.745,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,22320 € |