
RL73K3AR56JTE | |
---|---|
DigiKey Part Number | A126495TR-ND - Tape & Reel (TR) A126495CT-ND - Cut Tape (CT) A126495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR56JTE |
Description | RES 0.56 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR56JTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,34900 € | 3,49 € |
25 | 0,28160 € | 7,04 € |
50 | 0,25760 € | 12,88 € |
100 | 0,24270 € | 24,27 € |
250 | 0,21840 € | 54,60 € |
500 | 0,20434 € | 102,17 € |
1.000 | 0,19319 € | 193,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,17725 € | 709,00 € |
8.000 | 0,17162 € | 1.372,96 € |
12.000 | 0,16887 € | 2.026,44 € |
20.000 | 0,16590 € | 3.318,00 € |
28.000 | 0,16419 € | 4.597,32 € |
40.000 | 0,16258 € | 6.503,20 € |
48.000 | 0,16182 € | 7.767,36 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,71920 € |