
| RL73K3AR39JTE | |
|---|---|
| DigiKey Part Number | A126493TR-ND - Tape & Reel (TR) A126493CT-ND - Cut Tape (CT) A126493DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RL73K3AR39JTE | 
| Description | RES 0.39 OHM 5% 1W 2512 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 390 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RL73K3AR39JTE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
| Height - Seated (Max) | 0.033" (0.84mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,58000 € | 0,58 € | 
| 10 | 0,34900 € | 3,49 € | 
| 25 | 0,29680 € | 7,42 € | 
| 50 | 0,26640 € | 13,32 € | 
| 100 | 0,24250 € | 24,25 € | 
| 250 | 0,21828 € | 54,57 € | 
| 500 | 0,20422 € | 102,11 € | 
| 1.000 | 0,19308 € | 193,08 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,17714 € | 708,56 € | 
| 8.000 | 0,17152 € | 1.372,16 € | 
| 12.000 | 0,16878 € | 2.025,36 € | 
| 20.000 | 0,16580 € | 3.316,00 € | 
| 28.000 | 0,16410 € | 4.594,80 € | 
| 40.000 | 0,16248 € | 6.499,20 € | 
| 48.000 | 0,16173 € | 7.763,04 € | 
| Unit Price without VAT: | 0,58000 € | 
|---|---|
| Unit Price with VAT: | 0,71920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece