
RL73H3AR75FTE | |
|---|---|
DigiKey Part Number | A138643TR-ND - Tape & Reel (TR) A138643CT-ND - Cut Tape (CT) A138643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR75FTE |
Description | RES 0.75 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR75FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,31080 € | 7,77 € |
| 50 | 0,27660 € | 13,83 € |
| 100 | 0,24750 € | 24,75 € |
| 250 | 0,21564 € | 53,91 € |
| 500 | 0,19568 € | 97,84 € |
| 1.000 | 0,17874 € | 178,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15208 € | 608,32 € |
| 8.000 | 0,14168 € | 1.133,44 € |
| 12.000 | 0,13634 € | 1.636,08 € |
| 20.000 | 0,13030 € | 2.606,00 € |
| 28.000 | 0,12670 € | 3.547,60 € |
| 40.000 | 0,12319 € | 4.927,60 € |
| 48.000 | 0,12150 € | 5.832,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

