
RL73H2BR36FTDF | |
---|---|
DigiKey Part Number | A138538TR-ND - Tape & Reel (TR) A138538CT-ND - Cut Tape (CT) A138538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR36FTDF |
Description | RES 0.36 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR36FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,28100 € | 2,81 € |
25 | 0,23760 € | 5,94 € |
50 | 0,21120 € | 10,56 € |
100 | 0,18850 € | 18,85 € |
250 | 0,16372 € | 40,93 € |
500 | 0,14814 € | 74,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,13492 € | 134,92 € |
2.000 | 0,12369 € | 247,38 € |
3.000 | 0,11792 € | 353,76 € |
5.000 | 0,11139 € | 556,95 € |
7.000 | 0,10750 € | 752,50 € |
10.000 | 0,10370 € | 1.037,00 € |
12.000 | 0,10188 € | 1.222,56 € |
24.000 | 0,09562 € | 2.294,88 € |
25.000 | 0,09528 € | 2.382,00 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,54560 € |