Direct
Upgrade
Upgrade
Upgrade
Upgrade

RH73U2A4M7JTD | |
|---|---|
DigiKey Part Number | A126486TR-ND - Tape & Reel (TR) A126486CT-ND - Cut Tape (CT) A126486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH73U2A4M7JTD |
Description | RES SMD 4.7M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73U2A4M7JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01272 € | 63,60 € |
| Unit Price without VAT: | 0,01272 € |
|---|---|
| Unit Price with VAT: | 0,01577 € |




