22 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP0207CHJ22M

DigiKey Part Number
1712-RGP0207CHJ22MCT-ND - Cut Tape (CT)
1712-RGP0207CHJ22MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP0207CHJ22M
Description
RES 22M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGP0207CHJ22M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
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
In-Stock: 4.839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,38600 €3,86 €
250,32920 €8,23 €
500,29600 €14,80 €
1000,26980 €26,98 €
2500,24324 €60,81 €
5000,22788 €113,94 €
1.0000,21567 €215,67 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,19606 €980,30 €
10.0000,19033 €1.903,30 €
15.0000,18753 €2.812,95 €
25.0000,18450 €4.612,50 €
35.0000,18277 €6.396,95 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,80600 €