
RA73F2A499RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A499RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A499RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A499RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A499RBTD |
Description | RA73F 2A 499R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A499RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,74400 € | 18,60 € |
| 50 | 0,70320 € | 35,16 € |
| 100 | 0,66620 € | 66,62 € |
| 250 | 0,62216 € | 155,54 € |
| 500 | 0,59260 € | 296,30 € |
| 1.000 | 0,56615 € | 566,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51574 € | 2.578,70 € |
| 10.000 | 0,49825 € | 4.982,50 € |
| 15.000 | 0,48905 € | 7.335,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |

