


LT300016T265K1J | |
|---|---|
DigiKey Part Number | LT300016T265K1J-ND |
Manufacturer | |
Manufacturer Product Number | LT300016T265K1J |
Description | SENSOR PTC 5.1KOHM 5% AXIAL |
Customer Reference | |
Detailed Description | PTC Thermistor 5.1 kOhms Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 5.1 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 250 mW | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Base Product Number |

