
CFR16J1M0 | |
|---|---|
DigiKey Part Number | 1712-CFR16J1M0CT-ND - Cut Tape (CT) 1712-CFR16J1M0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J1M0 |
Description | RES 1M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J1M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03200 € | 0,80 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02460 € | 2,46 € |
| 250 | 0,02092 € | 5,23 € |
| 500 | 0,01858 € | 9,29 € |
| 1.000 | 0,01660 € | 16,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01305 € | 65,25 € |
| 10.000 | 0,01189 € | 118,90 € |
| 15.000 | 0,01129 € | 169,35 € |
| 25.000 | 0,01062 € | 265,50 € |
| 35.000 | 0,01021 € | 357,35 € |
| 50.000 | 0,00982 € | 491,00 € |
| 60.000 | 0,00963 € | 577,80 € |
| 120.000 | 0,00898 € | 1.077,60 € |
| 125.000 | 0,00895 € | 1.118,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

