


CPF0805B4K7E | |
|---|---|
DigiKey Part Number | 1712-CPF0805B4K7ETR-ND - Tape & Reel (TR) 1712-CPF0805B4K7ECT-ND - Cut Tape (CT) 1712-CPF0805B4K7EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B4K7E |
Description | RES SMD 4.7K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B4K7E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14120 € | 3,53 € |
| 50 | 0,13320 € | 6,66 € |
| 100 | 0,12580 € | 12,58 € |
| 250 | 0,11696 € | 29,24 € |
| 500 | 0,11088 € | 55,44 € |
| 1.000 | 0,10536 € | 105,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08183 € | 409,15 € |
| 10.000 | 0,07854 € | 785,40 € |
| 15.000 | 0,07823 € | 1.173,45 € |
| 25.000 | 0,07787 € | 1.946,75 € |
| 35.000 | 0,07766 € | 2.718,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

