HS, CGS series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS, CGS series
HSA2550RJ
HSA2550RJ

HSA2550RJ

DigiKey Part Number
A103853-ND
Manufacturer
Manufacturer Product Number
HSA2550RJ
Description
RES CHAS MNT 50 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA2550RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,94000 €4,94 €
103,36400 €33,64 €
253,06960 €76,74 €
502,99120 €149,56 €
1002,44170 €244,17 €
3002,14927 €644,78 €
5002,03702 €1.018,51 €
1.0002,01939 €2.019,39 €
Manufacturers Standard Package
Unit Price without VAT:4,94000 €
Unit Price with VAT:6,12560 €